Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5666VY
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL5666VY is a durable and reliable Valise Plug designed for heavy-duty applications. With a rating of 15A and 250V, this plug is capable of handling high power loads. The 6-15P configuration ensures compatibility with a variety of devices and outlets. The vibrant yellow color not only adds visibility but also makes it easy to identify in busy environments. Constructed with quality materials, this Valise Plug offers long-lasting performance and is ideal for industrial, commercial, and residential use.
Search Keywords:
HBL5666VY
IN STOCK:
46
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$42.78
$42.780
10
$27.06
$270.600
25
$24.47
$611.750
50
$22.71
$1,135.500
100
$21.45
$2,145.000
250
$21.23
$5,307.500
500
+
$21.02
$10,510.000