Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5678C
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
FLG-INLET, 15A 250V, 6-15P, WH
Search Keywords:
HBL5678C
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$49.43
$49.430
5
$34.19
$170.950
25
$30.29
$757.250
50
$29.66
$1,483.000
100
$29.36
$2,936.000
250
$29.07
$7,267.500
500
+
$28.78
$14,390.000