Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5865VY
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
VALISE PLUG, 15A 125V, 1-15P, YL, N-POLAR
Search Keywords:
HBL5865VY
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$13.915
$13.915
10
$12.650
$126.500
30
$11.680
$350.400
50
$11.440
$572.000
100
$11.200
$1,120.000
250
$11.090
$2,772.500
500
$10.980
$5,490.000
1,000
+
$10.870
$10,870.000
Product Guides