Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5965VY
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL5965VY is a reliable and durable valise plug designed for convenient and versatile use. With a 15A 125V rating and a 5-15P configuration, this valise plug is suitable for a wide range of applications. Its vibrant yellow coloring adds visibility and ease of identification in various settings. Trust in the quality and performance of the HUBBELL HBL5965VY valise plug for a secure and efficient electrical connection.
Search Keywords:
HBL5965VY
IN STOCK:
91
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$14.25
$142.500
30
$14.11
$423.300
50
$13.30
$665.000
100
$12.51
$1,251.000
250
$12.38
$3,095.000
500
$12.26
$6,130.000
1,000
+
$12.14
$12,140.000