help desk software
DATA SHEET

HBL5966VY

Hubbell

VALISE PLUG, 15A 125V, 5-15P, VY

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5966VY
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
VALISE PLUG, 15A 125V, 5-15P, VY
Search Keywords:
HBL5966VY
IN STOCK: 23
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.70
$43.500
25
$7.15
$178.750
50
$7.05
$352.500
100
$6.86
$686.000
250
$6.33
$1,582.500
500
$6.24
$3,120.000
1,000
$6.14
$6,140.000
2,500 +
$5.96
$14,900.000
Tools/3D Models