Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5969VBLK
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
VALISE CONN, 15A 125V, 5-15R, BK
Search Keywords:
HBL5969VBLK
IN STOCK:
1
Can Ship immediately
On Order:
20
can ship 10/25/24
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$64.26
$64.260
5
$43.77
$218.850
25
$37.66
$941.500
50
$34.01
$1,700.500
100
$33.67
$3,367.000
250
$33.33
$8,332.500
500
+
$33.00
$16,500.000