Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5969VY
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL5969VY is a high-quality valise connector designed for use with 15A 125V appliances and devices. This yellow connector features a NEMA 5-15R configuration, making it compatible with a variety of standard power cords. Built to Hubbell's high standards for durability and reliability, this valise connector is an ideal choice for a wide range of commercial and industrial applications.
Search Keywords:
HBL5969VY
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$60.52
$60.520
5
$39.49
$197.450
30
$34.24
$1,027.200
50
$31.97
$1,598.500
100
$31.66
$3,166.000
250
$31.34
$7,835.000
500
+
$31.03
$15,515.000
CUSTOMERS
ALSO BOUGHT
HBL5865VY
VALISE PLUG, 15A 125V, 1-15P, YL, N-POLAR
HBL5965VY
VALISE PLUG, 15A 125V, 5-15P, YL
G6B-47BND-DC24
Electromechanical Relay 24VDC 2.88KOhm 5A 4PST-NO( (43mm 78mm 28mm)) DIN Rail Terminal Rel...
V151B101-6EZ00-000
Rocker Switch - SPST - On-Off - 15A, 125VAC - Black Convex (Reverse V), Illuminated Actuat...
PIC480.241D
AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 100-240V - 59x124x127mm - DC-O...