Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL61CM65
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The HUBBELL HBL61CM65 is a rugged and reliable marine hull outlet designed for use in harsh marine environments. With a 20A 125V rating, this outlet is capable of handling high-powered electrical devices and is ideal for boats and watercrafts. The outlet features a 5-20R configuration, allowing it to accommodate grounded plugs commonly found on marine electrical equipment. The outlet comes in a sleek gray color that blends seamlessly with marine hulls, providing a clean and professional appearance. Built to withstand the rigors of the marine environment, the HUBBELL HBL61CM65 is a top choice for boat owners and marine professionals.
Search Keywords:
HBL61CM65
IN STOCK:
59
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$91.76
$91.760
5
$78.79
$393.950
10
$75.87
$758.700
25
$70.99
$1,774.750
50
$69.92
$3,496.000
100
$68.87
$6,887.000
250
+
$67.84
$16,960.000
CUSTOMERS
ALSO BOUGHT
HBL5364VBK
VALISE PLUG, 20A 125V, 5-20P, BK
AT04-3P-RY01
3-Way Receptacle, Male Connector with "Y" Connector (J1939)
DTM06-12SB
Conn Housing PL 12 POS 4.19mm Crimp ST Cable Mount Black Box Automotive
W2S
WEDGE LOCK, 2P, PLG, ORG, STD, DT
HDP24-24-29PE
Conn Circular PIN 29 POS Crimp ST Jam Nut 29 Terminal 1 Port Automotive Bulk