help desk software
DATA SHEET

HBL7464V

Hubbell

LKG CONN, MIDGET, 15A 125V, ML-1R, VAL .. see full description

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7464V
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL7464V is a reliable and durable locking connector designed for midget applications. With a rating of 15A 125V, this connector ensures a secure and efficient electrical connection. Featuring the ML-1R and VAL technologies, this HUBBELL part guarantees a high level of performance and safety. Trust HUBBELL's expertise in providing top-quality electrical products for all your industrial and commercial needs.
Search Keywords:
HBL7464V
IN STOCK: 54
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.13
$29.130
10
$20.96
$209.600
25
$20.30
$507.500
50
$20.10
$1,005.000
100
$19.90
$1,990.000
250
$19.70
$4,925.000
500 +
$19.50
$9,750.000
Tools/3D Models