help desk software
DATA SHEET

HBL7465V

Hubbell

LKG PLUG, MIDGET, 15A 125V, ML-1P, VAL .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7465V
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL7465V is a high-quality locking plug designed for midget applications. It is rated for 15 amps and 125 volts and features a durable ML-1P construction. This plug is suitable for use in various industries and provides a secure and reliable connection. With its VAL design, it guarantees efficient performance and dependable functionality.
Search Keywords:
HBL7465V
IN STOCK: 116
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.89
$26.890
10
$22.34
$223.400
25
$20.38
$509.500
50
$19.23
$961.500
100
$19.04
$1,904.000
250
$18.85
$4,712.500
500 +
$18.66
$9,330.000
Tools/3D Models