help desk software

HBL7467

Hubbell

LKG FLG-INLET, MIDGET, 15A 125V, ML-1P, NPOL .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7467
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL7467 is a reliable and compact Locking Flanged Inlet designed for smaller devices and equipment. With a 15A 125V rating, this Midget Inlet is commonly used in residential, commercial, and industrial settings. Its ML-1P design ensures a secure and stable connection, while the NPOL (Non-Polarized) feature allows for easy installation without having to worry about the orientation of the plug. Trust HUBBELL's HBL7467 for safe and efficient power supply to your valuable electrical devices.
Search Keywords:
HBL7467
IN STOCK: 40
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.46
$52.460
10
$31.37
$313.700
25
$28.05
$701.250
50
$26.10
$1,305.000
100
$25.84
$2,584.000
250
$25.58
$6,395.000
500 +
$25.33
$12,665.000