Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7484
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL7484 is a midget-sized locking connector designed for effective electrical connectivity. With a rugged and durable construction, this connector is built to withstand heavy-duty applications. It features a 15A 125/250V rating, ensuring reliable and safe power transmission. Additionally, this connector is ML-3R rated, meaning it provides protection against dust and moisture, making it suitable for use in various indoor and outdoor environments. The HBL7484 is a highly efficient and reliable locking connector that will meet your electrical connectivity needs.
Search Keywords:
HBL7484
IN STOCK:
62
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$49.68
$49.680
5
$43.36
$216.800
10
$39.43
$394.300
25
$36.36
$909.000
50
$34.14
$1,707.000
100
$33.80
$3,380.000
250
+
$33.46
$8,365.000