help desk software
DATA SHEET

HBL7486

Hubbell

LKG F-INLT, MIDGET, 15A 125/250V, ML-3P, MET .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7486
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The HUBBELL HBL7486 is a high-quality locking female inlet designed for midget cords. It is suitable for both residential and commercial applications, with a voltage rating of 15A 125/250V. The inlet features a convenient ML-3P configuration, ensuring a secure and reliable connection. Crafted with durability in mind, this inlet is constructed with the finest materials to guarantee long-lasting performance. Whether you need it for DIY projects or professional setups, the HUBBELL HBL7486 is a top choice for anyone seeking a dependable and efficient locking female inlet.
Search Keywords:
HBL7486
IN STOCK: 37
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.36
$46.360
5
$38.46
$192.300
25
$33.59
$839.750
50
$31.70
$1,585.000
100
$31.38
$3,138.000
250
$31.07
$7,767.500
500 +
$30.76
$15,380.000
Tools/3D Models