Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7487
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
LKG F-RCPT, MIDGET, 15A 125/250V, ML-3R, MET
Search Keywords:
HBL7487
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$73.09
$73.090
5
$54.83
$274.150
10
$49.76
$497.600
25
$47.69
$1,192.250
50
$43.97
$2,198.500
100
$43.53
$4,353.000
250
+
$43.09
$10,772.500
CUSTOMERS
ALSO BOUGHT
270-0171
270 Series Lens Cap Convex Dark Translucent Red
423511-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug
HBL5358
SHRT STRP RCPT, 20A 125V, 5-20R, BR
311SM68-H4
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A...
MDR-10-24
AC-DC Industrial DIN rail power supply; Output 24Vdc at 0.42A; plastic case