help desk software
DATA SHEET

HBL7487N

Hubbell

LKG F-RCPT, MIDGET, 15A 125/250V, ML-3R, NM

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7487N
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
RCP
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
LKG F-RCPT, MIDGET, 15A 125/250V, ML-3R, NM
Search Keywords:
HBL7487N
IN STOCK: 18
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.75
$56.750
10
$34.61
$346.100
25
$32.36
$809.000
50
$29.32
$1,466.000
100
$28.83
$2,883.000
250
$28.33
$7,082.500
500 +
$28.05
$14,025.000
Tools/3D Models
Product Guides