Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7490V
RoHS:
Yes
Supplier Standard Pack:
1
Type:
Boot
Dimension:
91.28 x 13.49 mm
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL7490V is a high-quality 2-wire midget locking device with a weatherproof boot included for added protection. This durable and reliable device is designed to ensure a secure electrical connection in various industrial and commercial applications. Perfect for outdoor use, this locking device is built to withstand harsh environments and provide a safe and reliable electrical connection. Keep your electrical equipment safe and secure with the HUBBELL HBL7490V.
Search Keywords:
HBL7490V
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$32.22
$161.100
25
$22.28
$557.000
50
$21.81
$1,090.500
100
$19.64
$1,964.000
250
$19.44
$4,860.000
500
$19.24
$9,620.000
1,000
+
$19.05
$19,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-826634-3
13P MODU 2 PIN HDR.
609-003
Quick Disconnect Terminal 20-24AWG Brass RCP 11.73mm T/R Automotive
BK/AGC-1/2-R
Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder
609-1041LF
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount
76P07
Switch Access DIP Switch Protective Cover