help desk software
DATA SHEET

HBL7506C

Hubbell

LKG CONN, 15A 125V, L1-15R

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7506C
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
LKG CONN, 15A 125V, L1-15R
Search Keywords:
HBL7506C
IN STOCK: 0
On Order:
34   can ship 1/2/25 
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.33
$55.330
5
$34.37
$171.850
25
$28.26
$706.500
50
$27.23
$1,361.500
100
$26.96
$2,696.000
250
$26.69
$6,672.500
500 +
$26.42
$13,210.000
Tools/3D Models