Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7526C
RoHS:
No
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL7526C is a high-quality locking flanged receptacle designed for residential and commercial applications. This receptacle features a 15A 125V rating and is compatible with a NEMA L1-15R configuration. With a sleek white finish, this receptacle seamlessly blends in with any decor. Perfect for securely connecting and powering devices, the HBL7526C is a reliable choice for your electrical needs.
Search Keywords:
HBL7526C
IN STOCK:
40
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$48.45
$48.450
10
$29.74
$297.400
25
$26.89
$672.250
50
$24.29
$1,214.500
100
$24.05
$2,405.000
250
$23.81
$5,952.500
500
+
$23.57
$11,785.000
CUSTOMERS
ALSO BOUGHT
321021
Ring Terminal Connector - 8 Stud Size - 0.018" (0.46mm) Thickness - 0.250" (6.35mm) Width ...
202K132-12-0
Heat Shrink Molded Boot ST Fluoroelastomer
RW-200-5/8-0-SP
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Medium Piece
1577633-1
TERMINAL RT PIDG PEEK STRATO 18-16 AWG