Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7593
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
LKG CONN, MIDGET 15A 125V, ML-2R
Search Keywords:
HBL7593
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$48.13
$48.130
5
$42.02
$210.100
10
$38.21
$382.100
25
$35.24
$881.000
50
$33.08
$1,654.000
100
$32.59
$3,259.000
250
+
$32.10
$8,025.000