help desk software
DATA SHEET

HBL7593V

Hubbell

LKG VAL CONN, MIDGET 15A 125V, ML-2R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7593V
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
LKG VAL CONN, MIDGET 15A 125V, ML-2R
Search Keywords:
HBL7593V
IN STOCK: 54
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.39
$36.390
5
$30.91
$154.550
25
$27.69
$692.250
50
$27.33
$1,366.500
100
$27.06
$2,706.000
250
$26.79
$6,697.500
500 +
$26.52
$13,260.000
Tools/3D Models