Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7594V
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
IDT
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
LKG PLUG, MIDGET 15A 125V, ML-2P, VAL
Search Keywords:
HBL7594V
IN STOCK:
51
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$31.79
$31.790
10
$26.13
$261.300
25
$24.10
$602.500
50
$22.73
$1,136.500
100
$22.50
$2,250.000
250
$22.28
$5,570.000
500
+
$22.06
$11,030.000
CUSTOMERS
ALSO BOUGHT
20311-82
Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose R...
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
AH165-TLG11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...
FSPDB3A
Power Distribution Block - Finger Safe - 4 Input - 16 Output - 175 A - FSPDB Series - DIN ...
A420-066029-00
DC Tubular Solenoid