Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL7598
RoHS:
Yes
HTS:
8536694020
COO:
US
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
RCP
Pitch:
N/A
Number of Contacts:
2Power/1Ground
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL7598 is a reliable and high-quality locking flanged receptacle. It is designed for midget 15A 125V applications and is built to withstand demanding electrical requirements. With an ML-2R rating, this receptacle guarantees optimal performance and safety. This versatile and durable product is an ideal choice for various commercial and industrial settings where a locking flanged receptacle is required.
Search Keywords:
HBL7598
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$74.11
$74.110
5
$57.93
$289.650
10
$49.43
$494.300
25
$47.01
$1,175.250
50
$44.90
$2,245.000
100
$44.45
$4,445.000
250
+
$44.01
$11,002.500
Product Guides