Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8013VB
RoHS:
Yes
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
VALISE PLUG, HG, 15A 125V, 5-15P, ID, WH, BULK
Search Keywords:
HBL8013VB
IN STOCK:
28
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$24.05
$24.050
5
$23.69
$118.450
10
$23.33
$233.300
13
$22.98
$298.740
25
$17.93
$448.250
38
$16.51
$627.380
50
+
$16.18
$809.000