help desk software
DATA SHEET

HBL8115V

Hubbell

VALISE PLUG, HG, 15A 125V, 5-15P, WH .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8115V
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL8115V is a high-quality valise plug designed for a secure and reliable electrical connection. With a rating of 15A and 125V, this plug is suitable for a wide range of applications. It features a 5-15P configuration, making it compatible with standard household outlets. The white color adds a sleek and modern touch to any setup. Trust in the durability and performance of the HUBBELL HBL8115V valise plug for all your electrical needs.
Search Keywords:
HBL8115V
IN STOCK: 35
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.73
$25.730
10
$20.64
$206.400
25
$20.33
$508.250
50
$19.27
$963.500
100
$18.12
$1,812.000
250
$17.94
$4,485.000
500 +
$17.76
$8,880.000
Tools/3D Models