Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8115VB
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
VALISE PLUG, HG, 15A 125V, 5-15P, WH, BULK
Search Keywords:
HBL8115VB
IN STOCK:
15
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$22.74
$22.740
5
$22.40
$112.000
10
$22.06
$220.600
13
$21.73
$282.490
25
$16.95
$423.750
38
$15.61
$593.180
50
+
$15.30
$765.000