help desk software
DATA SHEET

HBL8200SGIA

Hubbell

DUP RCPT, TAMP-RES, 15A 125V, 5-15R, IV

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8200SGIA
RoHS:
Yes
HTS:
8544420000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
DUP RCPT, TAMP-RES, 15A 125V, 5-15R, IV
Search Keywords:
HBL8200SGIA
IN STOCK: 37
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$88.93
$88.930
5
$72.50
$362.500
10
$56.77
$567.700
25
$54.71
$1,367.750
50
$54.16
$2,708.000
100
$53.62
$5,362.000
250 +
$53.09
$13,272.500
Tools/3D Models