Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8215CAT
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
8
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL8215CAT is a durable and versatile plug designed for various electrical applications. This plug features an angled design for convenient and space-saving installations. It has a high-grade construction to withstand demanding environments. With a voltage rating of 15A and 125V, it offers reliable performance. The 5-15P configuration ensures easy compatibility with a wide range of devices. The clear finish adds a sleek and modern aesthetic to any electrical setup. Trust HUBBELL's reputation for quality and dependability with the HBL8215CAT plug.
Search Keywords:
HBL8215CAT
IN STOCK:
58
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$44.16
$44.160
5
$36.57
$182.850
25
$33.14
$828.500
50
$32.81
$1,640.500
100
$32.48
$3,248.000
250
$32.15
$8,037.500
500
+
$31.83
$15,915.000