Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8284I
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
This HUBBELL HBL8284I is a panel mount receptacle designed for convenient and secure installation in various applications. It features a high-grade construction with a robust and durable design, ensuring reliable performance and long-lasting use. With a capacity of 15A and 125V, this receptacle is compatible with standard 5-15R plugs, making it suitable for a wide range of electrical devices. Its sleek ivory finish adds a touch of elegance to any installation, while its panel mount design allows for easy integration into existing setups.
Search Keywords:
HBL8284I
IN STOCK:
254
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$63.17
$63.170
5
$39.23
$196.150
25
$32.26
$806.500
50
$31.09
$1,554.500
100
$30.78
$3,078.000
250
$30.47
$7,617.500
500
+
$30.16
$15,080.000
CUSTOMERS
ALSO BOUGHT
50831-1
Ring Tongue Terminal - 6 Stud - 0.281" (7.14mm) Outer Width - 20 to 22 AWG - Insulated - C...
BR2
Lithium Poly Carbon Monofluoride Battery Coin 3V 165mAh Primary Tray
HBL2811
LKG PLUG, 4P5W, 30A 120/208V, L21-30P
HBL5266C
PLUG, 15A 125V, 5-15P, B/W
HBL2813
LKG CONN, 30A 3P 120/208V, L21-30R, B/W