Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8300GY
Alias/AKA:
8300GY
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
DUP RCPT, HG, 20A 125V, 5-20R, GY
Search Keywords:
HBL8300GY
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$87.83
$87.830
5
$62.00
$310.000
10
$47.54
$475.400
25
$43.88
$1,097.000
50
$43.45
$2,172.500
100
$43.01
$4,301.000
250
+
$42.58
$10,645.000