Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8300I
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 85 °C
The HUBBELL part HBL8300I is a Duplex Receptacle designed for residential, commercial, and industrial use. It features a high-quality construction with a durable ivory finish. This receptacle is rated for 20A and 125V, and it has a 5-20R configuration. It is perfect for powering various electrical devices and equipment.
Search Keywords:
HBL8300I
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$72.77
$72.770
5
$50.86
$254.300
10
$46.52
$465.200
30
$43.88
$1,316.400
50
$43.45
$2,172.500
100
$43.01
$4,301.000
250
+
$42.58
$10,645.000