Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8315C
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL8315C is a versatile plug that is designed for heavy-duty use. It is a grounding plug, meaning it provides a safe way to connect electrical equipment to a power source. This plug has a current rating of 20A and a voltage rating of 125V, making it suitable for a wide range of applications. The 5-20P configuration ensures compatibility with various outlets and devices. The plug features a sleek black and white design, providing a professional and aesthetic look. Whether you need to power up tools, appliances, or other electrical devices, the HUBBELL part HBL8315C is a reliable choice.
Search Keywords:
HBL8315C
IN STOCK:
42
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$63.50
$63.500
5
$44.82
$224.100
25
$40.53
$1,013.250
50
$39.69
$1,984.500
100
$39.29
$3,929.000
250
$38.90
$9,725.000
500
+
$38.51
$19,255.000