Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8315CAT
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
8
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL8315CAT is a durable and reliable Plug designed for use in various electrical applications. Featuring an angled design, this plug is easy to install and provides a secure connection. With a 20A 125V rating, it is capable of handling high power loads. The 5-20P plug configuration ensures a proper fit with compatible outlets. Its clear construction allows for easy visual identification and adds a modern touch to any setup. Trust HUBBELL for all your electrical needs.
Search Keywords:
HBL8315CAT
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$83.04
$83.040
5
$57.16
$285.800
10
$46.55
$465.500
25
$45.22
$1,130.500
50
$44.12
$2,206.000
100
$43.68
$4,368.000
250
+
$43.24
$10,810.000