Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8450A
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Upgrade your power supply with the HUBBELL HBL8450A single receptacle. This 50 amp, 3 phase, 4 wire receptacle is designed to meet all your electrical needs. With a voltage rating of 250V, this receptacle features a 15-50R configuration in a sleek black design. Trust in HUBBELL for reliable and durable electrical solutions.
Search Keywords:
HBL8450A
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$200.97
$200.970
5
$174.16
$870.800
10
$170.53
$1,705.300
25
$168.83
$4,220.750
50
$167.14
$8,357.000
75
$165.47
$12,410.250
100
+
$163.81
$16,381.000
CUSTOMERS
ALSO BOUGHT
HBL8452C
PLUG, ANG, 3P4W, 50A 3PH 250V, 15-50P, BK
HBL560B9W
PS, IEC, INLET, 4P5W, 60/ 120/208V, 4X/69K
600J
Conn Jumper 2 POS 9.65mm ST
285-635
POWER CAGE CLAMP feedthrough terminal block - with integrated end plate - DIN 35 x 15 rail...
T4071017031-001
M8.FMLE.PNLREAR.3POS.STR WIRE