Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL8452C
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
4
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
50 A
Operating Temperature:
-40 to 75 °C
PLUG, ANG, 3P4W, 50A 3PH 250V, 15-50P, BK
Search Keywords:
HBL8452C
IN STOCK:
29
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$166.06
$166.060
5
$156.80
$784.000
10
$155.24
$1,552.400
25
$153.68
$3,842.000
50
$152.15
$7,607.500
75
$150.63
$11,297.250
100
+
$149.12
$14,912.000