help desk software
DATA SHEET

HBL9309

Hubbell

PLUG, ANG, 2P3W, 30A 125V, 5-30P, BK

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL9309
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
30 A
Operating Temperature:
N/A
PLUG, ANG, 2P3W, 30A 125V, 5-30P, BK
Search Keywords:
HBL9309
IN STOCK: 33
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$166.28
$166.280
5
$144.10
$720.500
10
$141.09
$1,410.900
25
$139.68
$3,492.000
50
$138.29
$6,914.500
100
$136.90
$13,690.000
250 +
$135.53
$33,882.500
Tools/3D Models