help desk software
DATA SHEET

HBLB7NFD13AA

Hubbell

NONFUSED HAZ LOC DISC 30A 3P 600V W/AUX

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBLB7NFD13AA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
On Off
Maximum Current Rating:
30@600VAC A
Operating Temperature:
N/A
NONFUSED HAZ LOC DISC 30A 3P 600V W/AUX
Search Keywords:
HBLB7NFD13AA
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3,032.87
$3,032.870
3
$2,875.32
$8,625.960
5 +
$2,832.19
$14,160.950
Tools/3D Models
Product Guides