HBLDS3AC
HubbellLoad Break - 30 A - 600 V - 3 Pole - Gray - NEMA 4XEnclosure - With Aux Contact. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBLDS3AC
RoHS:
Yes
HTS:
8536509025
COO:
PL
Supplier Standard Pack
1
Package Type:
The HBLDS3AC is a 3-pole un-fused Disconnect Switch with auxiliary contacts. This NEMA 4x switched VALOX® enclosure comes with adjustable mounting feet, lockable handle meets OSHA lockout tag out regulations, nonmetallic non-conducting enclosure, an internal frame automatically bonds all grounds and stainless steel hardware for corrosion resistance.
Search Keywords:
HBLDS3AC
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$486.21
$486.210
3
$478.91
$1,436.730
5
$471.73
$2,358.650
10
+
$404.52
$4,045.200
Product Guides
CUSTOMERS
ALSO BOUGHT
AWG28-10/G/300
Flat Ribbon Cable 10Conductors 28AWG 300V Gray 91.44m Reel
HBLDS6AC
DISCONNECT, 60A UNFUSED, 4X, W/AC
HBLAC1
AUX CONTACT, BREAK AFTER BREAK
SSF213T050
Horizontal internal mount 1VA SS 304 grade 1/8" BSP
09-4220-00-07
RD24 Female panel mount connector, Contacts: 6+PE, unshielded, screw clamp, IP67, UL, ESTI...