Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBLDS3SSVFD
RoHS:
Yes
HTS:
8536490065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The HUBBELL HBLDS3SSVFD is a heavy-duty disconnect switch designed to provide safe and reliable power control in challenging environments. This 30A unfused disconnect switch is constructed with stainless steel material, making it highly durable and resistant to corrosion. With its 4X enclosure, it offers added protection against dust, water, and other harsh elements. Equipped with the AC2 auxiliary contact, this disconnect switch ensures efficient and reliable operation. Whether it is for industrial applications, outdoor installations, or demanding working conditions, the HUBBELL HBLDS3SSVFD is the ideal solution for superior power control and safety.
Search Keywords:
HBLDS3SSVFD
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,103.26
$1,103.260
3
$1,092.23
$3,276.690
5
$1,081.31
$5,406.550
10
+
$1,070.49
$10,704.900
Product Guides
CUSTOMERS
ALSO BOUGHT
8168SHCQE2
Alternate Action and Momentary Pushbutton Switches
20070-82
Electromechanical Relay 24VDC 480Ohm 10A DPDT Bracket General Purpose Relay
20601-84
Electromechanical Relay 120VAC 1.85KOhm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
CS8165C
LOCKING PLUG, 50A 480V, 3P4W
70-BSMM-120
Socket Modules Connects The Circuit In Parallel With The Relay Coil