Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBLDS6
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Mounting:
Wall Mount
The HUBBELL HBLDS6 is a 60A unfused disconnect switch designed for use in harsh environments, with a rating of NEMA 4X for protection against dust, dirt, and moisture. Perfect for applications where a reliable and durable disconnect switch is required.
Search Keywords:
HBLDS6
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$491.31
$491.310
3
$486.40
$1,459.200
5
$481.53
$2,407.650
10
+
$466.99
$4,669.900
Product Guides
CUSTOMERS
ALSO BOUGHT
BZ-2RW84449-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
LSYUB1A13
Switch Limit N.O./N.C. SPDT Side Rotary Conduit Rotary Screw Mount
LSZ1UB
Replacement Actuating Head - Side Rotary - Standard Torque & Low Pretravel With Low Temp. ...
A2S130-AB03-11
AC Axial Fan - 230VAC - 138.3mm x 138.3mm x 56.90mm - 3250 RPM - IP44 - 2 Wire Leads.