help desk software
DATA SHEET

HJ1011GPK25

Hubbell

JR CONN W/SPRL, .14-.20", 1/4", GY, Pkg of 25 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HJ1011GPK25
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Cord Connector
Color:
Gray
The HUBBELL HJ1011GPK25 is a package of 25 durable and reliable connectors designed for secure and efficient electrical connections. These connectors feature a unique spring design that ensures a solid connection, with a grip range of 0.14 to 0.20 inches and a 1/4-inch diameter. The connectors are also color-coded in gray for easy identification in electrical setups. Whether you're working on residential or commercial applications, these connectors provide a trusted solution for your electrical needs.
Search Keywords:
HJ1011GPK25
IN STOCK: 7
Ships today, if you order in
Price Per:
Package
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$178.59
$178.590
5
$161.49
$807.450
10
$124.52
$1,245.200
25
$123.27
$3,081.750
50
$122.04
$6,102.000
100
$120.82
$12,082.000
250 +
$119.61
$29,902.500
Tools/3D Models
Product Guides