Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HJ1058GPK25
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Cord Connector
Color:
Gray
The HUBBELL part HJ1058GPK25 is a package of 25 JR Cord Connectors. These connectors are designed to secure cables with a diameter range of 0.25 to 0.31 inches (.5 cm). The connectors have a 1/2 inch (1.27 cm) size and come in a sleek gray color. With their durable construction and easy installation, these cord connectors are essential for a variety of electrical applications.
Search Keywords:
HJ1058GPK25
IN STOCK:
18
Ships today, if you order in
Price Per:
Package
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$276.19
$276.190
3
$249.74
$749.220
5
$238.61
$1,193.050
10
$227.18
$2,271.800
25
+
$224.91
$5,622.750
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MLT1S-CP
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head d...
20509001
CORD CONN, SEAL O RING, 1/2"
PLT2S-C76
Pan-Ty® locking cable tie, standard cross section, 7.4" (188mm) length, TEFZEL, aqua, 100 ...
20509002
SEALING O RING, 3/4"
31622007LPK50
NON-MET LOCKNUT, 3/4", Pkg of 50