help desk software
DATA SHEET

L1630P

Hubbell

LKG PLG, 30A 3PH480V, HUB PRO, L16-30P .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
L1630P
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
30 A
Operating Temperature:
N/A
The HUBBELL L1630P is a high-quality locking plug designed for heavy-duty industrial applications. This 30A, 3-phase plug is specifically built for 480V power systems and features Hubbell's Pro series for reliable performance. The L16-30P configuration ensures a secure connection, making it ideal for use in demanding environments where safety and stability are crucial.
Search Keywords:
L1630P
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$109.45
$109.450
5
$85.59
$427.950
10
$79.98
$799.800
25
$76.40
$1,910.000
50
$72.51
$3,625.500
100
$71.23
$7,123.000
250 +
$69.95
$17,487.500
Tools/3D Models