Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
L1630R
RoHS:
No
Supplier Standard Pack
1
Type:
Twist-Lock
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
30 A
Operating Temperature:
N/A
LKG RECP, 30A 3PH480V, HUB-PRO, L16-30R
Search Keywords:
L1630R
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$89.52
$89.520
5
$82.84
$414.200
10
$80.43
$804.300
25
$76.03
$1,900.750
50
$74.00
$3,700.000
100
$72.89
$7,289.000
250
+
$71.15
$17,787.500