Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
L2120P
RoHS:
Yes
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
PL
Number of Contacts:
4Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
208 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
LKG PLUG, 20A 120/208V, L21-20P
Search Keywords:
L2120P
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$74.13
$74.130
5
$73.39
$366.950
10
$58.44
$584.400
25
$57.68
$1,442.000
50
$57.11
$2,855.500
100
$56.54
$5,654.000
250
+
$55.97
$13,992.500