Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
L520P
RoHS:
No
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
LKG PLG, 20A 125V, HUB PRO, L5-20P
Search Keywords:
L520P
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$69.54
$69.540
5
$43.32
$216.600
25
$37.28
$932.000
50
$33.67
$1,683.500
100
$33.33
$3,333.000
250
$33.00
$8,250.000
500
+
$32.67
$16,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2310
20 Amp, 125 Volt, NEMA L5-20R, 2P, 3W, Flush Mtg Locking Receptacle, Industrial Grade, Gro...
VLD2S00B-AZC00-000
2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rock...
V2D2S00B-AZC00-000
1-pole - (ON)-None-OFF - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rock...
V1D2S00B-AZC00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
142229
RF Connector - SMB Straight Crimp Plug for RG-178 RG-196 50 Ohms