help desk software
DATA SHEET

L620C

Hubbell

LKG CONN, 20A 250V, HUB PRO, L6-20R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
L620C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Solder
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
LKG CONN, 20A 250V, HUB PRO, L6-20R
Search Keywords:
L620C
IN STOCK: 16
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.13
$50.130
5
$45.06
$225.300
10
$43.80
$438.000
25
$42.06
$1,051.500
50
$40.45
$2,022.500
100
$39.45
$3,945.000
250 +
$38.86
$9,715.000
Tools/3D Models