Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
NHC1022
RoHS:
No
HTS:
3917320050
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Cord Connector
Color:
White
The HUBBELL NHC1022 is a high-quality 90 male cord connector that is perfect for various applications. It is designed to accommodate cords with a diameter ranging from .25 to .38 inches and features a 1/2 inch aluminum construction for exceptional durability and electrical conductivity. This reliable cord connector ensures a secure and efficient connection for your electrical needs, making it an essential component for any wiring project.
Search Keywords:
NHC1022
IN STOCK:
128
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$36.17
$36.170
10
$21.45
$214.500
25
$19.40
$485.000
50
$18.59
$929.500
100
$17.79
$1,779.000
250
$17.61
$4,402.500
500
+
$17.44
$8,720.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
0443065
Installation ground terminal block - Screw connection - cross section: 0.75 mm² - 35 mm² -...
NHC1023
90 MALE CORD CONN, .38-.50", 1/2", ALU
PLT3S-C
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, nylon 6.6, natural, sta...
OP-AR
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.5A 250VDC 5...
17FPR050E
Res Wirewound 0.05 Ohm 1% 7W ±50ppm/°C Silicone AXL