Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
NHC1023
RoHS:
Yes
Supplier Standard Pack
1
Type:
Cord Connector
Color:
Blue
Body Material:
Aluminum
The HUBBELL NHC1023 is a high-quality 90 degree male cord connector designed for cables with diameters ranging from .38 to .50 inches. Made of durable aluminum, this connector is perfect for securely fastening cords in a variety of applications. The 1/2 inch size ensures a snug fit for optimal performance and reliability.
Search Keywords:
NHC1023
IN STOCK:
44
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$36.17
$36.170
10
$21.27
$212.700
25
$19.34
$483.500
50
$18.32
$916.000
100
$17.66
$1,766.000
250
$17.48
$4,370.000
500
+
$17.31
$8,655.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1A23A50
Solid State Relay - SPST - 50 A - 265 VAC - Panel - Screw - Zero Crossing
NHC1022
90 MALE CORD CONN, .25-.38", 1/2", ALU
SHC1007
CORDCON, STR ML, .06-.13", 3/8", ALU
RT78725
Relay Sockets Screw Terminal 16A 400VAC DIN Rail
PN10-10R-L
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, standard package.