Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
NHC1038
RoHS:
Yes
HTS:
7609000000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Cord Connector
Color:
Orchid
The HUBBELL NHC1038 is a 90 Male Cord Connector designed for use with cords measuring between .75 and .88 inches in diameter. It features a durable aluminum construction and is suitable for use with 3/4 inch cords. This connector provides a secure and reliable connection for various electrical applications.
Search Keywords:
NHC1038
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$62.32
$62.320
5
$56.41
$282.050
25
$48.39
$1,209.750
50
$44.07
$2,203.500
100
$40.39
$4,039.000
250
$31.44
$7,860.000
500
+
$31.13
$15,565.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
745229-2
20 DF PIN PLTD 30 SEL
3-1447221-3
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...
61457-1
110 FASTON REC 20-16 AWG TPBR
00322002LPK50
LOCKNUT, ZINC-PLATED, 3/4", Pkg of 50
DNF18-188FIB-C
Quick Disconnect Terminal 18-22AWG F 19.8mm 7.4mm Tin