help desk software
DATA SHEET

P0759NBK

Hubbell

90 MALE L/T CONN, 3/4", NM, BK

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
P0759NBK
RoHS:
No
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Elbow
Material:
N/A
Connection Type:
Female/Male
Connection Size:
0.75 in
90 MALE L/T CONN, 3/4", NM, BK
Search Keywords:
P0759NBK
IN STOCK: 45
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.84
$79.200
25
$12.05
$301.250
50
$11.65
$582.500
100
$11.31
$1,131.000
250
$11.14
$2,785.000
500
$10.98
$5,490.000
1,000 +
$10.81
$10,810.000
Tools/3D Models
Product Guides